PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVO32M8DBLL-133BLI-TR

DigiKey Part Number
706-IS66WVO32M8DBLL-133BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVO32M8DBLL-133BLI-TR
Description
IC PSRAM 256MBIT SPI/OCT 24TFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
37.5ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥951.59000¥2,378,975
Manufacturers Standard Package
Unit Price without JCT:¥951.59000
Unit Price with JCT:¥1,046.74900