
IS61WV25616FBLL-10TLI | |
|---|---|
DigiKey Part Number | 706-IS61WV25616FBLL-10TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV25616FBLL-10TLI |
Description | IC SRAM 4MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ¥539.58148 | ¥145,687 |
| Unit Price without JCT: | ¥539.58148 |
|---|---|
| Unit Price with JCT: | ¥593.53963 |

