
IS49RL18320-093EBL | |
---|---|
DigiKey Part Number | IS49RL18320-093EBL-ND |
Manufacturer | |
Manufacturer Product Number | IS49RL18320-093EBL |
Description | IC DRAM 576MBIT PAR 168FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 1.066 GHz 8 ns 168-FBGA (13.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS49RL18320-093EBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 32M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.28V ~ 1.42V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-FBGA (13.5x13.5) | |
Base Product Number |