Direct
Similar
Similar
Similar

IS46TR16128AL-125KBLA2 | |
|---|---|
DigiKey Part Number | IS46TR16128AL-125KBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128AL-125KBLA2 |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16128CL-125KBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46TR16128CL-125KBLA2-ND | ¥2,343.49474 | Direct |
| MT41K128M16JT-107:K TR | Micron Technology Inc. | 0 | 557-MT41K128M16JT-107:KTRCT-ND | ¥2,681.00000 | Similar |
| MT41K128M16JT-125 AUT:K TR | Micron Technology Inc. | 2,454 | 557-MT41K128M16JT-125AUT:KTRCT-ND | ¥4,042.00000 | Similar |
| MT41K128M16JT-125 IT:K TR | Micron Technology Inc. | 100 | 557-1895-1-ND | ¥2,940.00000 | Similar |



