Direct

IS43TR82560BL-125KBLI | |
|---|---|
DigiKey Part Number | 706-1383-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560BL-125KBLI |
Description | IC DRAM 2GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560DL-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR82560DL-125KBLI-ND | ¥1,282.19008 | Direct |


