Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR16K01S2AL-125KBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16K01S2AL-125KBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16K01S2AL-125KBLI-TR |
Description | 16G, 1.35V, DDR3L, 1GX16,1600MT/ |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 20 ns 96-LWBGA (10x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 16 | Supplier Device Package 96-LWBGA (10x14) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16K01S2AL-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16K01S2AL-125KBLI-ND | ¥13,272.00000 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA1-ND | ¥10,109.07353 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA1-TR-ND | ¥10,121.86650 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA2-ND | ¥10,917.79412 | Parametric Equivalent |
| IS46TR16K01S2AL-125KBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16K01S2AL-125KBLA2-TR-ND | ¥10,930.59200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9,548.59250 | ¥19,097,185 |
| Unit Price without JCT: | ¥9,548.59250 |
|---|---|
| Unit Price with JCT: | ¥10,503.45175 |


