Parametric Equivalent
Parametric Equivalent

IS43TR16512S2DL-107MBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16512S2DL-107MBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16512S2DL-107MBL-TR |
Description | IC DRAM 8GBIT PARALLEL 96LWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-LWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-LWBGA (9x13) |
Memory Organization 512M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16512S2DL-107MBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512S2DL-107MBL-ND | ¥4,020.60000 | Parametric Equivalent |
| IM8G16D3FFBG-107 | Intelligent Memory Ltd. | 17 | 5107-IM8G16D3FFBG-107-ND | ¥8,078.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥4,033.39067 | ¥6,050,086 |
| Unit Price without JCT: | ¥4,033.39067 |
|---|---|
| Unit Price with JCT: | ¥4,436.72974 |


