
IS43LD32128B-25BPLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43LD32128B-25BPLI-TR-ND - Tape & Reel (TR) 706-IS43LD32128B-25BPLI-TRCT-ND - Cut Tape (CT) 706-IS43LD32128B-25BPLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43LD32128B-25BPLI-TR |
Description | IC DRAM 4GBIT HSUL 12 168VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit HSUL_12 400 MHz 5.5 ns 168-VFBGA (12x12) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR2-S4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 32 | Supplier Device Package 168-VFBGA (12x12) |
Memory Interface HSUL_12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥3,936.13933 | ¥5,904,209 |
| Unit Price without JCT: | ¥3,936.13933 |
|---|---|
| Unit Price with JCT: | ¥4,329.75326 |

