Similar
Similar
Similar
Similar
Similar

IS42S16800E-6TLI-TR | |
|---|---|
DigiKey Part Number | IS42S16800E-6TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16800E-6TLI-TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 225 | 1450-1265-ND | ¥1,283.00000 | Similar |
| AS4C8M16SA-6TIN | Alliance Memory, Inc. | 3,306 | 1450-1267-ND | ¥848.00000 | Similar |
| MT48LC8M16A2P-6A IT:L TR | Micron Technology Inc. | 2,000 | 557-1959-1-ND | ¥1,406.00000 | Similar |
| MT48LC8M16A2P-6A XIT:L TR | Micron Technology Inc. | 0 | 557-1960-1-ND | ¥1,017.00000 | Similar |
| W9812G6KH-6I TR | Winbond Electronics | 0 | 256-W9812G6KH-6ITRCT-ND | ¥518.00000 | Similar |




