Similar
Similar
Similar

IS42S16800E-6BL-TR | |
|---|---|
DigiKey Part Number | IS42S16800E-6BL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16800E-6BL-TR |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SA-6BAN | Alliance Memory, Inc. | 1,238 | 1450-1263-ND | ¥1,526.00000 | Similar |
| AS4C8M16SA-6BIN | Alliance Memory, Inc. | 282 | 1450-1264-ND | ¥1,433.00000 | Similar |
| AS4C8M16SA-7BCN | Alliance Memory, Inc. | 24 | 1450-1268-ND | ¥1,320.00000 | Similar |


