Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16160D-75EBLI | |
|---|---|
DigiKey Part Number | IS42S16160D-75EBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16160D-75EBLI |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5.5 ns 54-TW-BGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TW-BGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16160J-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6BLI-ND | ¥1,054.46264 | Similar |
| IS42S16160J-7BLI | ISSI, Integrated Silicon Solution Inc | 953 | 706-1362-ND | ¥1,283.00000 | Similar |
| IS45S16160J-6BLA1 | ISSI, Integrated Silicon Solution Inc | 289 | IS45S16160J-6BLA1-ND | ¥1,358.00000 | Similar |
| IS45S16160J-7BLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16160J-7BLA1-ND | ¥1,115.62931 | Similar |
| IS45S16160J-7BLA2 | ISSI, Integrated Silicon Solution Inc | 99 | IS45S16160J-7BLA2-ND | ¥1,462.00000 | Similar |



