
TLP521-1XGBG | |
|---|---|
DigiKey Part Number | 58-TLP521-1XGBG-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-1XGBG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥61.50000 | ¥615 |
| 100 | ¥44.24000 | ¥4,424 |
| 500 | ¥36.42800 | ¥18,214 |
| 1,000 | ¥33.86200 | ¥33,862 |
| 2,000 | ¥31.67900 | ¥63,358 |
| 5,000 | ¥29.29060 | ¥146,453 |
| 10,000 | ¥27.79950 | ¥277,995 |
| 25,000 | ¥26.17252 | ¥654,313 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

