
SFH600-0X | |
|---|---|
DigiKey Part Number | 58-SFH600-0X-ND |
Manufacturer | |
Manufacturer Product Number | SFH600-0X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 18µs | |
Rise / Fall Time (Typ) | 2µs, 11µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 65 | ¥51.55385 | ¥3,351 |
| 130 | ¥47.13077 | ¥6,127 |
| 520 | ¥40.14038 | ¥20,873 |
| 1,040 | ¥37.39904 | ¥38,895 |
| 2,015 | ¥35.16725 | ¥70,862 |
| 5,005 | ¥32.61558 | ¥163,241 |
| 10,010 | ¥31.01099 | ¥310,420 |
| 25,025 | ¥29.26058 | ¥732,246 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

