
ISP321-1BLSMT&R, | |
|---|---|
DigiKey Part Number | 58-ISP321-1BLSMT&R,TR-ND - Tape & Reel (TR) 58-ISP321-1BLSMT&R,CT-ND - Cut Tape (CT) 58-ISP321-1BLSMT&R,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-1BLSMT&R, |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥58.70000 | ¥587 |
| 100 | ¥42.20000 | ¥4,220 |
| 500 | ¥34.75200 | ¥17,376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.30100 | ¥32,301 |
| 2,000 | ¥30.21650 | ¥60,433 |
| 3,000 | ¥29.14533 | ¥87,436 |
| 5,000 | ¥27.93500 | ¥139,675 |
| 7,000 | ¥27.21400 | ¥190,498 |
| 10,000 | ¥26.51060 | ¥265,106 |
| 25,000 | ¥24.95672 | ¥623,918 |
| 50,000 | ¥23.98922 | ¥1,199,461 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |


