
IS281-4 | |
|---|---|
DigiKey Part Number | IS281-4TR-ND - Tape & Reel (TR) IS281-4CT-ND - Cut Tape (CT) IS281-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281-4 |
Description | OPTOISOLATOR 3.75KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥212.00000 | ¥212 |
| 10 | ¥149.30000 | ¥1,493 |
| 100 | ¥111.51000 | ¥11,151 |
| 500 | ¥94.74800 | ¥47,374 |
| 1,000 | ¥89.26200 | ¥89,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥84.61100 | ¥169,222 |
| 4,000 | ¥80.67100 | ¥322,684 |
| 6,000 | ¥78.65267 | ¥471,916 |
| 10,000 | ¥76.37460 | ¥763,746 |
| 14,000 | ¥75.02079 | ¥1,050,291 |
| 20,000 | ¥73.70150 | ¥1,474,030 |
| Unit Price without JCT: | ¥212.00000 |
|---|---|
| Unit Price with JCT: | ¥233.20000 |





