Parametric Equivalent
Parametric Equivalent

IS204SMT&R | |
|---|---|
DigiKey Part Number | 58-IS204SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS204SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | 400% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥36.76800 | ¥36,768 |
| 2,000 | ¥34.45400 | ¥68,908 |
| 3,000 | ¥33.26700 | ¥99,801 |
| 5,000 | ¥31.92440 | ¥159,622 |
| 7,000 | ¥31.12543 | ¥217,878 |
| 10,000 | ¥30.34580 | ¥303,458 |
| 25,000 | ¥28.62368 | ¥715,592 |
| 50,000 | ¥27.55158 | ¥1,377,579 |
| Unit Price without JCT: | ¥36.76800 |
|---|---|
| Unit Price with JCT: | ¥40.44480 |


