
H11A4SMT&R | |
|---|---|
DigiKey Part Number | 58-H11A4SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A4SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 10% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥46.38800 | ¥46,388 |
| 2,000 | ¥43.60600 | ¥87,212 |
| 3,000 | ¥42.17700 | ¥126,531 |
| 5,000 | ¥40.56320 | ¥202,816 |
| 7,000 | ¥39.60271 | ¥277,219 |
| 10,000 | ¥38.66580 | ¥386,658 |
| Unit Price without JCT: | ¥46.38800 |
|---|---|
| Unit Price with JCT: | ¥51.02680 |


