
N25S830HAS22IT | |
---|---|
DigiKey Part Number | 488-N25S830HAS22ITTR-ND - Tape & Reel (TR) 488-N25S830HAS22ITCT-ND - Cut Tape (CT) 488-N25S830HAS22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25S830HAS22IT |
Description | IC SRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAS22IT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥294.00000 | ¥294 |
10 | ¥275.30000 | ¥2,753 |
25 | ¥267.52000 | ¥6,688 |
50 | ¥261.52000 | ¥13,076 |
100 | ¥255.50000 | ¥25,550 |
250 | ¥247.54400 | ¥61,886 |
500 | ¥241.55800 | ¥120,779 |
1,000 | ¥235.61300 | ¥235,613 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥226.33600 | ¥679,008 |
6,000 | ¥220.60267 | ¥1,323,616 |
Unit Price without JCT: | ¥294.00000 |
---|---|
Unit Price with JCT: | ¥323.40000 |