
BVR-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVR-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVR-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-Z-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.119" (3.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥806.00000 | ¥806 |
| 10 | ¥545.90000 | ¥5,459 |
| 25 | ¥475.56000 | ¥11,889 |
| 50 | ¥431.48000 | ¥21,574 |
| 100 | ¥393.99000 | ¥39,399 |
| 250 | ¥352.95200 | ¥88,238 |
| 500 | ¥327.28000 | ¥163,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ¥296.10500 | ¥414,547 |
| 2,800 | ¥278.99607 | ¥781,189 |
| 4,200 | ¥270.21310 | ¥1,134,895 |
| Unit Price without JCT: | ¥806.00000 |
|---|---|
| Unit Price with JCT: | ¥886.60000 |

