
K-17-C | |
|---|---|
DigiKey Part Number | 653-1020-ND |
Manufacturer | |
Manufacturer Product Number | K-17-C |
Description | TOUCH SCREEN INFRARED 17" |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 17" (432.35mm) RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Length | 13.29" (337.60mm) | |
Width | - | |
Height | 10.63" (270.10mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 17" (432.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥32,039.55000 | ¥640,791 |
| Unit Price without JCT: | ¥32,039.55000 |
|---|---|
| Unit Price with JCT: | ¥35,243.50500 |

