

LFXTAL051755 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL051755TR-ND - Tape & Reel (TR) 1923-LFXTAL051755CT-ND - Cut Tape (CT) 1923-LFXTAL051755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL051755 |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥53.30000 | ¥533 |
| 25 | ¥50.40000 | ¥1,260 |
| 50 | ¥48.30000 | ¥2,415 |
| 100 | ¥46.30000 | ¥4,630 |
| 250 | ¥43.78000 | ¥10,945 |
| 500 | ¥41.97200 | ¥20,986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥40.23500 | ¥40,235 |
| 2,000 | ¥38.57000 | ¥77,140 |
| 3,000 | ¥37.62833 | ¥112,885 |
| 5,000 | ¥36.47500 | ¥182,375 |
| 7,000 | ¥35.73486 | ¥250,144 |
| 10,000 | ¥34.96710 | ¥349,671 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

