

LFXTAL035939 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035939TR-ND - Tape & Reel (TR) 1923-LFXTAL035939CT-ND - Cut Tape (CT) 1923-LFXTAL035939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035939 |
Description | CRYSTAL 20.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 22pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥73.00000 | ¥730 |
| 25 | ¥68.92000 | ¥1,723 |
| 50 | ¥66.08000 | ¥3,304 |
| 100 | ¥63.35000 | ¥6,335 |
| 250 | ¥59.90000 | ¥14,975 |
| 500 | ¥57.42400 | ¥28,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.04700 | ¥55,047 |
| 2,000 | ¥52.77050 | ¥105,541 |
| 3,000 | ¥51.48333 | ¥154,450 |
| 5,000 | ¥49.90580 | ¥249,529 |
| 7,000 | ¥48.89371 | ¥342,256 |
| 10,000 | ¥47.84330 | ¥478,433 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

