


LFXTAL033075 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL033075TR-ND - Tape & Reel (TR) 1923-LFXTAL033075CT-ND - Cut Tape (CT) 1923-LFXTAL033075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL033075 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL033075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥139.50000 | ¥1,395 |
| 25 | ¥131.96000 | ¥3,299 |
| 50 | ¥126.50000 | ¥6,325 |
| 100 | ¥121.25000 | ¥12,125 |
| 250 | ¥114.66000 | ¥28,665 |
| 500 | ¥109.91800 | ¥54,959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥105.37100 | ¥105,371 |
| 2,000 | ¥101.01650 | ¥202,033 |
| 3,000 | ¥98.55367 | ¥295,661 |
| 5,000 | ¥95.53800 | ¥477,690 |
| 7,000 | ¥93.60314 | ¥655,222 |
| 10,000 | ¥91.59610 | ¥915,961 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

