

LFSPXO056296 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056296TR-ND - Tape & Reel (TR) 1923-LFSPXO056296CT-ND - Cut Tape (CT) 1923-LFSPXO056296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056296 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥231.50000 | ¥2,315 |
| 25 | ¥218.96000 | ¥5,474 |
| 50 | ¥209.90000 | ¥10,495 |
| 100 | ¥201.20000 | ¥20,120 |
| 250 | ¥190.26800 | ¥47,567 |
| 500 | ¥182.40600 | ¥91,203 |
| 1,000 | ¥174.86500 | ¥174,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥163.56267 | ¥490,688 |
| 6,000 | ¥156.81800 | ¥940,908 |
| 9,000 | ¥153.00467 | ¥1,377,042 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

