

LFSPXO020466 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020466TR-ND - Tape & Reel (TR) 1923-LFSPXO020466CT-ND - Cut Tape (CT) 1923-LFSPXO020466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020466 |
Description | XTAL OSC XO 16.3840MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO020466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥297.00000 | ¥297 |
| 10 | ¥258.30000 | ¥2,583 |
| 25 | ¥244.24000 | ¥6,106 |
| 50 | ¥234.08000 | ¥11,704 |
| 100 | ¥224.42000 | ¥22,442 |
| 250 | ¥212.22400 | ¥53,056 |
| 500 | ¥203.45400 | ¥101,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥195.04700 | ¥195,047 |
| 2,000 | ¥186.99350 | ¥373,987 |
| 3,000 | ¥182.44133 | ¥547,324 |
| 5,000 | ¥176.86800 | ¥884,340 |
| 7,000 | ¥173.29143 | ¥1,213,040 |
| Unit Price without JCT: | ¥297.00000 |
|---|---|
| Unit Price with JCT: | ¥326.70000 |

