

ISL9014IRJBZ-T | |
---|---|
DigiKey Part Number | 2156-ISL9014IRJBZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9014IRJBZ-T |
Description | IC REG LINEAR 300MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9014IRJBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Regulators | 2 | |
Current - Output | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
158 | ¥287.81013 | ¥45,474 |
Unit Price without JCT: | ¥287.81013 |
---|---|
Unit Price with JCT: | ¥316.59114 |