
ICM7556IPD | |
|---|---|
DigiKey Part Number | 2156-ICM7556IPD-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICM7556IPD |
Description | IC OSC TIMER DUAL 1MHZ 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556IPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 2V ~ 18V | |
Current - Supply | 120 µA | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole |
| Tube: | 314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | ¥251.17460 | ¥47,472 |
| Unit Price without JCT: | ¥251.17460 |
|---|---|
| Unit Price with JCT: | ¥276.29206 |


