
CY7C63903-PVXC | |
|---|---|
DigiKey Part Number | 2156-CY7C63903-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63903-PVXC |
Description | MICROCONTROLLER, 8 BIT, FLASH, M |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63903-PVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 5303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | ¥282.76786 | ¥47,505 |
| Unit Price without JCT: | ¥282.76786 |
|---|---|
| Unit Price with JCT: | ¥311.04465 |

