
EPM9560RI240-20 | |
|---|---|
DigiKey Part Number | 544-2367-ND |
Manufacturer | |
Manufacturer Product Number | EPM9560RI240-20 |
Description | IC CPLD 560MC 20NS 240RQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM9560RI240-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Logic Elements/Blocks | 35 | |
Number of Macrocells | 560 | |
Number of Gates | 12000 | |
Number of I/O | 191 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 240-BFQFP Exposed Pad | |
Supplier Device Package | 240-RQFP (32x32) | |
Base Product Number |



