144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3256ATC144-7

DigiKey Part Number
544-1173-ND
Manufacturer
Manufacturer Product Number
EPM3256ATC144-7
Description
IC CPLD 256MC 7.5NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM3256ATC144-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
5000
Number of I/O
116
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.