
EPM2210F324C4RR | |
---|---|
DigiKey Part Number | 544-EPM2210F324C4RR-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210F324C4RR |
Description | IC CPLD 1700MC 9.1NS 324FBGA |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 9.1 ns | |
Voltage Supply - Internal | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 2210 | |
Number of Macrocells | 1700 | |
Number of I/O | 272 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-FBGA (19x19) |