
EP4CGX15BF14C6 | |
|---|---|
DigiKey Part Number | EP4CGX15BF14C6-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX15BF14C6 |
Description | IC FPGA 72 I/O 169FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 900 | |
Number of Logic Elements/Cells | 14400 | |
Total RAM Bits | 552960 | |
Number of I/O | 72 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-FBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | ¥10,695.54622 | ¥1,272,770 |
| Unit Price without JCT: | ¥10,695.54622 |
|---|---|
| Unit Price with JCT: | ¥11,765.10084 |



