EP2C50F484I8N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: ¥629.48817
Datasheet
Cyclone® II Field Programmable Gate Array (FPGA) IC 294 594432 50528 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C50F484I8N

DigiKey Part Number
544-2123-ND
Manufacturer
Manufacturer Product Number
EP2C50F484I8N
Description
IC FPGA 294 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 294 594432 50528 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C50F484I8N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3158
Number of Logic Elements/Cells
50528
Total RAM Bits
594432
Number of I/O
294
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥87,016.00000¥87,016
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥87,016.00000
Unit Price with JCT:¥95,717.60000