
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 8320 | |
Total RAM Bits | 106496 | |
Number of I/O | 174 | |
Number of Gates | 526000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-RQFP (32x32) | |
Base Product Number |