DK-SOC-10AS066S-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Altera
In Stock: 0
Unit Price: ¥604,292.00000
Datasheet
Image for DK-SOC-10AS066S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-SOC-10AS066S-D

DigiKey Part Number
544-DK-SOC-10AS066S-D-ND
Manufacturer
Manufacturer Product Number
DK-SOC-10AS066S-D
Description
DEV KIT ARRIA 10 SX SOC VER D
Customer Reference
Detailed Description
Arria 10 SX SoC 10AS066 Arria® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Arria 10 SX SoC
Contents
Board(s)
Utilized IC / Part
10AS066
Interconnect System
FMC, PCIe
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes