
5M160ZE64A5N | |
|---|---|
DigiKey Part Number | 544-3236-ND |
Manufacturer | |
Manufacturer Product Number | 5M160ZE64A5N |
Description | IC CPLD 128MC 7.5NS 64EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5M160ZE64A5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 160 | |
Number of Macrocells | 128 | |
Number of I/O | 54 | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-EQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,194.00000 | ¥1,194 |
| Unit Price without JCT: | ¥1,194.00000 |
|---|---|
| Unit Price with JCT: | ¥1,313.40000 |




