
10M08DCU324I7G | |
|---|---|
DigiKey Part Number | 544-3443-ND |
Manufacturer | |
Manufacturer Product Number | 10M08DCU324I7G |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M08DCU324I7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 246 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,616.00000 | ¥6,616 |
| 25 | ¥5,289.40000 | ¥132,235 |
| 100 | ¥5,159.87000 | ¥515,987 |
| Unit Price without JCT: | ¥6,616.00000 |
|---|---|
| Unit Price with JCT: | ¥7,277.60000 |




