Parametric Equivalent
Parametric Equivalent

NDT18PFH-8KIT TR | |
|---|---|
DigiKey Part Number | 1982-NDT18PFH-8KITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDT18PFH-8KIT TR |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (8x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M8D3B-12BIN | Alliance Memory, Inc. | 55 | 1450-1448-ND | ¥2,174.00000 | Parametric Equivalent |
| AS4C128M8D3B-12BINTR | Alliance Memory, Inc. | 0 | AS4C128M8D3B-12BINTR-ND | ¥1,403.44120 | Parametric Equivalent |


