
NDS73PBE-20IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS73PBE-20ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS73PBE-20IT TR |
Description | IC DRAM 128MBIT LVTTL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Series | Access Time 5 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-FBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥665.40700 | ¥1,330,814 |
| Unit Price without JCT: | ¥665.40700 |
|---|---|
| Unit Price with JCT: | ¥731.94770 |

