Image for TA-1001003G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-1001003G

DigiKey Part Number
1902-TA-1001003G-ND
Manufacturer
Manufacturer Product Number
TA-1001003G
Description
BALUNS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 1:1, 100 / 100Ohm 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Frequency Range
-
Impedance - Unbalanced/Balanced
1:1, 100 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
6dB
Return Loss (Min)
4dB
Package / Case
8-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
120¥6,220.31667¥746,438
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥6,220.31667
Unit Price with JCT:¥6,842.34834