1000B-5003FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 545
Unit Price: ¥10,973.00000
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 507
Unit Price: ¥10,006.00000
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5003FT

DigiKey Part Number
1902-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5003FT
Description
XFMR MODULE DUAL 1GD SMT PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.341" (8.66mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥7,952.02000¥1,988,005
Manufacturers Standard Package
Unit Price without JCT:¥7,952.02000
Unit Price with JCT:¥8,747.22200