1000B-5003FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 545
Unit Price: ¥10,973.00000
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 949
Unit Price: ¥10,006.00000
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5003FT

DigiKey Part Number
1902-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5003FT
Description
XFMR MODULE DUAL 1GD SMT PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
iNRCORE, LLC
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Part Status
Active
Height - Seated (Max)
0.341" (8.66mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1000B-5003FXNLiNRCORE, LLC5451902-1006-ND¥10,973.00000Parametric Equivalent
1000B-5003FXNLTiNRCORE, LLC9491902-1007-1-ND¥10,006.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥7,952.02000¥1,988,005
Manufacturers Standard Package
Unit Price without JCT:¥7,952.02000
Unit Price with JCT:¥8,747.22200