
MCI0603TG3N6BHBPDG | |
---|---|
DigiKey Part Number | 3526-MCI0603TG3N6BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG3N6BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG3N6BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG3N6BHBPDG |
Description | FIXED IND 0603 3.6NH 400MA 0.3OH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥1.60000 | ¥16 |
100 | ¥0.62000 | ¥62 |
1,000 | ¥0.51400 | ¥514 |
5,000 | ¥0.44820 | ¥2,241 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥0.40833 | ¥6,125 |
30,000 | ¥0.38497 | ¥11,549 |
45,000 | ¥0.37193 | ¥16,737 |
75,000 | ¥0.35613 | ¥26,710 |
105,000 | ¥0.34610 | ¥36,340 |
150,000 | ¥0.33577 | ¥50,366 |
375,000 | ¥0.31066 | ¥116,498 |
750,000 | ¥0.29294 | ¥219,705 |
1,500,000 | ¥0.27624 | ¥414,360 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |