
XMC1100T038F0016ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1100T038F0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100T038F0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100T038F0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100T038F0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100T038F0016ABXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥353.00000 | ¥353 |
10 | ¥261.00000 | ¥2,610 |
25 | ¥238.20000 | ¥5,955 |
100 | ¥212.99000 | ¥21,299 |
250 | ¥200.98000 | ¥50,245 |
500 | ¥193.74000 | ¥96,870 |
1,000 | ¥187.78200 | ¥187,782 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥180.42200 | ¥541,266 |
6,000 | ¥176.81950 | ¥1,060,917 |
9,000 | ¥175.01667 | ¥1,575,150 |
Unit Price without JCT: | ¥353.00000 |
---|---|
Unit Price with JCT: | ¥388.30000 |