


TLS850F3TUV33ATMA1 | |
|---|---|
DigiKey Part Number | 448-TLS850F3TUV33ATMA1TR-ND - Tape & Reel (TR) 448-TLS850F3TUV33ATMA1CT-ND - Cut Tape (CT) 448-TLS850F3TUV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850F3TUV33ATMA1 |
Description | IC REG LINEAR OPTIREG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850F3TUV33ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 43 µA | |
Current - Supply (Max) | 55 µA | |
PSRR | 64dB (100Hz) | |
Control Features | Delay, Inhibit, Reset Output, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-7, DPAK (6 Leads + Tab) | |
Supplier Device Package | PG-TO252-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥270.00000 | ¥270 |
| 10 | ¥198.20000 | ¥1,982 |
| 25 | ¥180.12000 | ¥4,503 |
| 100 | ¥160.18000 | ¥16,018 |
| 250 | ¥150.66800 | ¥37,667 |
| 500 | ¥144.93200 | ¥72,466 |
| 1,000 | ¥140.21400 | ¥140,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥135.23200 | ¥338,080 |
| 5,000 | ¥132.22940 | ¥661,147 |
| 7,500 | ¥130.72653 | ¥980,449 |
| 12,500 | ¥129.06000 | ¥1,613,250 |
| Unit Price without JCT: | ¥270.00000 |
|---|---|
| Unit Price with JCT: | ¥297.00000 |

