
TLS4120ADJBOARDLTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS4120ADJBOARDLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS4120ADJBOARDLTOBO1 |
Description | EVAL BOARD FOR TLS4120 |
Customer Reference | |
Detailed Description | TLS4120 OPTIREG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 10V ~ 30V | |
Current - Output | 2A | |
Voltage - Input | 3.7V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLS4120 | |
Note | - | |
Base Product Number |

