TLI4970D050T4XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 412
Unit Price: ¥671.00000
Datasheet
Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4970D050T4XUMA1

DigiKey Part Number
TLI4970D050T4XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLI4970D050T4XUMA1
Description
CURRENT SEN HE/DIFF 50A PG-TISON
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4970D050T4XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
SPI
Sensitivity
-
Frequency
DC ~ 18kHz
Linearity
±1.6%
Accuracy
±0.05%
Voltage - Supply
3.1V ~ 3.5V
Response Time
57µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes