TLI493DW2BWA3XTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,804
Unit Price: ¥291.00000
Datasheet
Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI493DW2BWA3XTMA1

DigiKey Part Number
448-TLI493DW2BWA3XTMA1TR-ND - Tape & Reel (TR)
448-TLI493DW2BWA3XTMA1CT-ND - Cut Tape (CT)
448-TLI493DW2BWA3XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI493DW2BWA3XTMA1
Description
SEN HALL EFFT OPEN DRAIN 5-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Datasheet
 Datasheet
EDA/CAD Models
TLI493DW2BWA3XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Hall Effect
Output Type
Open Drain
Sensing Range
±160mT
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
5mA
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Temperature Compensated
Supplier Device Package
5-WLCSP (1.13x0.93)
Mounting Type
Surface Mount
Package / Case
5-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/06/15
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥221.00000¥221
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥122.03167¥1,830,475
Manufacturers Standard Package
Unit Price without JCT:¥221.00000
Unit Price with JCT:¥243.10000