
IKWH60N65WR6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH60N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH60N65WR6XKSA1 |
Description | IGBT TRENCH FS 650V 100A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 240 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH60N65WR6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 60A | |
Power - Max | 240 W | |
Switching Energy | 1.82mJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 174 nC | |
Td (on/off) @ 25°C | 35ns/311ns | |
Test Condition | 400V, 60A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥735.00000 | ¥735 |
| 30 | ¥407.00000 | ¥12,210 |
| 120 | ¥334.73333 | ¥40,168 |
| Unit Price without JCT: | ¥735.00000 |
|---|---|
| Unit Price with JCT: | ¥808.50000 |




