Magnetoresistive Sensor Single Axis PG-SSO-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE50451ICR075XAMA1

DigiKey Part Number
448-TLE50451ICR075XAMA1CT-ND - Cut Tape (CT)
448-TLE50451ICR075XAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE50451ICR075XAMA1
Description
SEN MAGNETORESISTIVE PG-SSO-2-1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis PG-SSO-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
-
Sensing Range
±25mT
Voltage - Supply
5.2V ~ 20V
Current - Supply (Max)
16.1mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 190°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
PG-SSO-2-1
Mounting Type
Through Hole
Package / Case
2-SIP, SSO-2-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥740.00000¥740
10¥486.40000¥4,864
100¥342.69000¥34,269
500¥290.29400¥145,147
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500¥251.61933¥377,429
3,000¥237.16800¥711,504
Manufacturers Standard Package
Unit Price without JCT:¥740.00000
Unit Price with JCT:¥814.00000